Rohm LTR10EVHFL2R20 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | LTR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm LTR10EVHFL2R20 to view detailed technical specifications.
No datasheet is available for this part.