
The LTR10EVHFLR240 is a 240 milliohm, 1% tolerance, 500 milliwatt chip resistor with a 0805 package. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in cut tape and is RoHS compliant.
Rohm LTR10EVHFLR240 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.047inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 240mR |
| RoHS Compliant | Yes |
| Series | LTR |
| Tolerance | 1% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LTR10EVHFLR240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.