
The LTR10EZPJ105 is a 1MR 5% chip resistor from Rohm, packaged in a 0805 case code. It features automotive AEC-Q200 ratings and operates between -55°C and 155°C. The resistor has a maximum power dissipation of 250mW and is available in cut tape packaging.
Rohm LTR10EZPJ105 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1MR |
| Series | LTR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR10EZPJ105 to view detailed technical specifications.
No datasheet is available for this part.