Rohm LTR10EZPJ474 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 470kR |
| Series | LTR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR10EZPJ474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.