The LTR18EZPF2R00 is a 200V 2R 1% chip resistor from Rohm, packaged in a 1206 SMD case. It features automotive AEC-Q200 ratings and operates over a temperature range of -55°C to 155°C. With a maximum power dissipation of 750mW, this resistor is suitable for a variety of applications. It is available in cut tape packaging.
Rohm LTR18EZPF2R00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPF2R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.