The LTR18EZPF60R4 is a 60.4 ohm, 1% tolerance, 200V rated resistor from Rohm. It is available in a 0603 package and is compliant with AEC-Q200 automotive standards. The resistor has a maximum power dissipation of 750mW and operates over a temperature range of -55°C to 155°C. It is a chip resistor with two terminations and is packaged in cut tape.
Rohm LTR18EZPF60R4 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 60.4R |
| Series | LTR |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPF60R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
