The LTR18EZPF8200 is a 820 ohm, 1% tolerance, 200V voltage rating, 750mW maximum power dissipation, 2-terminal chip resistor from Rohm. It features a 1206 case code and is packaged in cut tape. The resistor operates over a temperature range of -55°C to 155°C and is compliant with automotive AEC-Q200 standards.
Rohm LTR18EZPF8200 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Height | 650um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 820R |
| Series | LTR |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPF8200 to view detailed technical specifications.
No datasheet is available for this part.