
The LTR18EZPJ3R0 is a 3R 5% chip resistor from Rohm, featuring a 0612 package and operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 750mW and is packaged in tape and reel. This resistor is compliant with automotive AEC-Q200 standards.
Rohm LTR18EZPJ3R0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| Series | LTR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR18EZPJ3R0 to view detailed technical specifications.
No datasheet is available for this part.