Rohm LTR50UZPF1960 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 196R |
| RoHS Compliant | Yes |
| Series | LTR |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LTR50UZPF1960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.