Rohm MCR004YZPF1500 technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Height | 0.006inch |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | MCR004 |
| Tolerance | 1% |
| DC Rated Voltage | 15V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR004YZPF1500 to view detailed technical specifications.
No datasheet is available for this part.