Rohm MCR006YZPF2941 technical specifications.
| Package/Case | 0201 |
| Height | 230um |
| Lead Free | Lead Free |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.94kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0201 |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPF2941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.