Rohm MCR006YZPF3012 technical specifications.
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 30.1kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0201 |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPF3012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.