
This 25V 910 ohm 1% chip resistor is packaged in a 0201 case and features automotive AEC-Q200 compliance. It has a maximum power dissipation of 50 milliwatts and operates between -55°C and 125°C. The resistor is lead free and RoHS compliant.
Rohm MCR006YZPF9100 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | MCR006 |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPF9100 to view detailed technical specifications.
No datasheet is available for this part.