The MCR006YZPJ393 is a 25V 39kR 5% 50mW lead free chip resistor from Rohm. It is packaged in a 0201 case and is available on tape and reel. The resistor operates over a temperature range of -55°C to 125°C. It is RoHS compliant and features a resistance of 39kR.
Rohm MCR006YZPJ393 technical specifications.
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPJ393 to view detailed technical specifications.
No datasheet is available for this part.