
The MCR006YZPJ431 is a 25V 5% 50mW lead free chip resistor from Rohm, packaged in a 0201 case. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. This resistor features a resistance of 430 ohms and is available in a single unit quantity on cut tape packaging.
Rohm MCR006YZPJ431 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | MCR006 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPJ431 to view detailed technical specifications.
No datasheet is available for this part.