
The MCR006YZPJ752 is a 25V 7.5kR 5% lead free chip resistor from Rohm, packaged in a 0201 case. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 50mW. This resistor is RoHS compliant and available in tape and reel packaging.
Rohm MCR006YZPJ752 technical specifications.
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPJ752 to view detailed technical specifications.
No datasheet is available for this part.