
Surface mount fixed resistor featuring metal glaze/thick film construction. 1.5kΩ resistance with 1% tolerance and a 50V voltage rating. Rated for 0.063W (63mW) power dissipation and a temperature coefficient of 100ppm/°C, operating from -55°C to 155°C. Housed in a compact 0402 (1005 metric) chip package, this lead-free, RoHS compliant component is suitable for automotive applications (AEC-Q200).
Rohm MCR01MZPF1501 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
