The MCR01MZPF1873 is a 50V surface mount chip resistor from Rohm with a resistance of 187kR and a tolerance of 1%. It is available in a 0402 package and is RoHS compliant. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. It is packaged in cut tape and is suitable for use in automotive applications, meeting the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 187kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |