
RES SMD 226K OHM 1% 1/16W 0402
Rohm MCR01MZPF2263 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 226kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF2263 to view detailed technical specifications.
No datasheet is available for this part.
