The MCR01MZPF3922 is a 39.2k ohm, 1% tolerance, 50V DC rated voltage chip resistor available in a 0402 package. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is RoHS compliant.
Rohm MCR01MZPF3922 technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 39.2kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF3922 to view detailed technical specifications.
No datasheet is available for this part.