Rohm MCR01MZPF4532 technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 400um |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 45.3kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF4532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.