The MCR01MZPF6203 is a 50V chip resistor from Rohm with a 620kR resistance value and 1% tolerance. It is available in a 0402 package and features automotive AEC-Q200 compliance. Operating temperature range is -55°C to 155°C, with a maximum power dissipation of 63mW. The resistor is packaged on a tape and reel and is RoHS compliant.
Rohm MCR01MZPF6203 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 620kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF6203 to view detailed technical specifications.
No datasheet is available for this part.