
Surface mount fixed resistor with metal glaze/thick film construction. Features 1MΩ resistance and 5% tolerance, rated for 50V DC. Delivers 63mW maximum power dissipation with a temperature coefficient of 200ppm/°C. Housed in a compact 0402 (1005 metric) chip package with tin plating and operates across a wide temperature range of -55°C to +155°C. AEC-Q200 automotive qualified and RoHS compliant.
Rohm MCR01MZPJ105 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ105 to view detailed technical specifications.
No datasheet is available for this part.