The MCR01MZPJ1R1 is a 50V 1.1R 5% chip resistor from Rohm, packaged in a 0402 case and available in tape and reel packaging. It is designed to meet the automotive AEC-Q200 standard and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 63mW and is RoHS compliant.
Rohm MCR01MZPJ1R1 technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ1R1 to view detailed technical specifications.
No datasheet is available for this part.