
The MCR01MZPJ301 is a 50V 300R 5% chip resistor from Rohm, packaged in a 0402 rectangular case with a surface mount construction. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is lead free and RoHS compliant, making it suitable for automotive applications as per AEC-Q200 standards.
Rohm MCR01MZPJ301 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.