The MCR01MZPJ364 is a 0402 rectangular lead-free resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and a resistance of 360kΩ with a tolerance of 5%. The resistor is packaged in tape and reel and is RoHS compliant.
Rohm MCR01MZPJ364 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 360kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ364 to view detailed technical specifications.
No datasheet is available for this part.