The MCR01MZPJ753 is a 50V 5% surface mount chip resistor from Rohm. It has a rectangular construction with tin contact plating and a resistance of 75kΩ. The component is packaged in a 0402 case and is lead free. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in tape and reel packaging.
Rohm MCR01MZPJ753 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
