This 50V 5% 8.2R chip resistor is designed for automotive applications and meets AEC-Q200 standards. It is available in a 0402 package and is supplied on cut tape. The resistor has a maximum power dissipation of 63mW and is RoHS compliant.
Rohm MCR01MZPJ8R2 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ8R2 to view detailed technical specifications.
No datasheet is available for this part.