This 50V lead free surface mount chip resistor has a resistance of 9.1kR with a tolerance of 5%. It is constructed in a rectangular shape with a molded package and is available in tape and reel packaging. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Rohm MCR01MZPJ912 technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 9.1kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ912 to view detailed technical specifications.
No datasheet is available for this part.