The MCR01MZSF1601 is a 2-terminal fixed resistor from Rohm's MCR series, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a package length of 1mm, width of 0.5mm, and height of 0.35mm. The resistor has a tolerance of 1% and a resistance value of 1600 ohms. It is a general-purpose fixed resistor suitable for various applications.
Rohm MCR01MZSF1601 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | MCR |
| Series | MCR01MZS(F TOL) |
| Resistance | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MCR01MZSF1601 to view detailed technical specifications.
No datasheet is available for this part.