The MCR01MZSJ361 is a 360 Ohm, 5% tolerance, chip resistor from Rohm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor has a package length of 1mm, width of 0.5mm, and height of 0.35mm. It is part of the MCR01 series and the MCR01MZS(J TOL) series.
Rohm MCR01MZSJ361 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | MCR01 |
| Series | MCR01MZS(J TOL) |
| Resistance | 360 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MCR01MZSJ361 to view detailed technical specifications.
No datasheet is available for this part.