Rohm MCR01MZSJ475 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | MCR01 |
| Series | MCR01MZS(J TOL) |
| Resistance | 4700000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MCR01MZSJ475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.