Rohm MCR03EZHF11R3 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | MCR03 |
| Series | MCR03(F,E96,200PPM) |
| Resistance | 11.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MCR03EZHF11R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.