Rohm MCR03EZHJ132 technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZHJ132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.