Rohm MCR03EZHJ224 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZHJ224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.