The MCR03EZHJ273 is a surface mount chip resistor with a resistance of 27kR and a voltage rating of 50V. It has a tolerance of 5% and is lead free. The resistor is packaged in a 0603 case and is suitable for operation over a temperature range of -55°C to 155°C. It is RoHS compliant and features tin, matte contact plating.
Rohm MCR03EZHJ273 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZHJ273 to view detailed technical specifications.
No datasheet is available for this part.