The MCR03EZHJ274 is a surface mount resistor from Rohm with a resistance of 270kR and a voltage rating of 50V. It has a tolerance of 5% and is packaged in a 0603 case. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Rohm MCR03EZHJ274 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Height | 550um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZHJ274 to view detailed technical specifications.
No datasheet is available for this part.