Rohm MCR03EZHJ364 technical specifications.
| Package/Case | 0603 |
| Height | 550um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 360000R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZHJ364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.