Rohm MCR03EZHMJ753 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | MCR03 |
| Resistance | 75000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MCR03EZHMJ753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.