The MCR03 series is a range of fixed resistors from Rohm, featuring a 50V DC rated voltage and 1% tolerance. These resistors are packaged in the 0603 case size, measuring 0.022inch in height, 0.063inch in length, and 0.031inch in width. They are lead free and RoHS compliant, with a maximum power dissipation of 100mW. The MCR03 resistors are also automotive AEC-Q200 compliant.
Rohm MCR03EZPFX1653 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 165kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX1653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.