Surface mount fixed resistor with 27.4kΩ resistance and 1% tolerance. Features a 0.1W power rating, 50V voltage rating, and a temperature coefficient of 100ppm/°C. Constructed with metal glaze/thick film technology and housed in a compact 0603 (1608 metric) case. Suitable for automotive applications with AEC-Q200 qualification and operates across a wide temperature range of -55°C to +155°C.
Rohm MCR03EZPFX2742 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 27.4kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX2742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.