The Rohm MCR Series resistor is a 2-terminal fixed resistor with a DC rated voltage of 50V and a resistance of 2.94kR. It has a tolerance of 1% and is packaged in a 0603 SMD package. The resistor is RoHS compliant and features automotive AEC-Q200 qualification. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and has a maximum power dissipation of 100mW.
Rohm MCR03EZPFX2941 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.94kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX2941 to view detailed technical specifications.
No datasheet is available for this part.