Rohm's MCR03EZPFX3603 is a 50V 1% 360kR fixed resistor with a 0603 package and lead free construction. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. This resistor is packaged in cut tape and is RoHS compliant. The MCR03EZPFX3603 is a general-purpose fixed resistor suitable for various applications.
Rohm MCR03EZPFX3603 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 360kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX3603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.