Surface mount fixed resistor, 470 kΩ resistance with 1% tolerance. Features 50V voltage rating and 100mW maximum power dissipation. Constructed with metal glaze/thick film technology, this 0603 (1608 metric) chip resistor operates from -55°C to 155°C and offers 100ppm/°C temperature coefficient. Suitable for automotive applications with AEC-Q200 qualification and lead-free, RoHS-compliant construction.
Rohm MCR03EZPFX4703 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX4703 to view detailed technical specifications.
No datasheet is available for this part.