This 50V 1% 100mW lead free chip resistor is packaged in a 0603 case. It is RoHS compliant and features automotive AEC-Q200. The resistor has a resistance of 590 ohms and is available in a single unit quantity on cut tape packaging.
Rohm MCR03EZPFX5900 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX5900 to view detailed technical specifications.
No datasheet is available for this part.