
Surface mount fixed resistor with 15kΩ resistance and 5% tolerance. Features 0.1W power dissipation, 50V voltage rating, and a 200ppm/°C temperature coefficient. Constructed with metal glaze/thick film technology in a 0603 (1608 metric) chip package. Operating temperature range from -55°C to +155°C, with AEC-Q200 automotive qualification. Lead-free and RoHS compliant.
Rohm MCR03EZPJ153 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
