The MCR03EZPJ201 is a surface mount thick film resistor from Rohm with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 200R and a tolerance of 5%. The resistor is lead free and RoHS compliant, packaged in a 0603 case with a height of 0.022inch, length of 0.063inch, and width of 0.031inch. It is suitable for automotive applications, meeting the AEC-Q200 standard.
Rohm MCR03EZPJ201 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
