The MCR03EZPJ222 is a surface mount resistor from Rohm with a resistance of 2.2kR and a DC rated voltage of 50V. It has a tolerance of 5% and is packaged in a 0603 case. The resistor is lead free and RoHS compliant, making it suitable for automotive applications. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW.
Rohm MCR03EZPJ222 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
