Surface mount fixed resistor with 300 Ohm resistance and 5% tolerance. Features 0.1W power dissipation, 50V voltage rating, and operates from -55°C to 155°C. Constructed with metal glaze/thick film technology in a 0603 (1608 metric) case size. Includes automotive AEC-Q200 qualification and lead-free, RoHS compliant design.
Rohm MCR03EZPJ301 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
