Surface mount fixed resistor featuring 330 kΩ resistance and a 5% tolerance. This 0.1W metal glaze/thick film chip resistor operates up to 50V, with a temperature range of -55°C to 155°C and a TCR of 200ppm/°C. Constructed with tin contact plating and a lead-free, RoHS-compliant design, it is housed in a compact 0603 (1608 metric) case. Automotive AEC-Q200 qualified.
Rohm MCR03EZPJ334 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.